Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB22005B1V-EWM
Order Code3618212
Product RangeMDOB22005B1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB22005B1V-EWM
Order Code3618212
Product RangeMDOB22005B1
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceWhite on Black
Logic Voltage3.3V
Interface TypeMulti
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size92.3mm x 23.3mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB22005B1
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
3.3V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
92.3mm x 23.3mm
Operating Temperature Max
80°C
Product Range
MDOB22005B1
Display Appearance
White on Black
Interface Type
Multi
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04