Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC4C10163S1UC48BA1
Order Code3861335
Technical Datasheet
Memory Density8GB
Memory Speed4.8GHz
Module MemoryPC5-4800
Module Form Factor288-Pin DDR5 SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration1G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.1V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
8GB
Module Memory
PC5-4800
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
1.1V
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
4.8GHz
Module Form Factor
288-Pin DDR5 SDRAM UDIMM
Memory Configuration
1G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015604