Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F4G08ABAEAWP-IT:E
Order Code3861371
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F4G08ABAEAWP-IT:E
Order Code3861371
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density4Gbit
Memory Configuration512M x 8bit
InterfacesParallel
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency Max50MHz
Access Time16ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
512M x 8bit
IC Case / Package
TSOP-I
Clock Frequency Max
50MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
4Gbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
16ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability