Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.230 |
25+ | € 2.680 |
100+ | € 2.440 |
490+ | € 2.420 |
Product Information
Product Overview
The USB2244I-AEZG-06 is an ultra-fast USB 2.0 multi-format SD/MMC and MS Flash Media Controller intended for reading and writing to popular flash media from the xDPicture Card (xD)2, Memory Stick® (MS), secure digital (SD) and MultiMediaCard (MMC) families. It is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35MBps are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. This flash media card reader solution fully compliant with the USB 2.0 specification. All required resistors on the USB ports are integrated into the device. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.
- Targeted for applications in which single or "combo" media sockets are used
- Hardware-controlled data flow architecture for all self-mapped media
- Pipelined hardware support for access to non-self-mapped media
- Support included for secure media format on a licensed, customized basis
- SDIO and MMC Streaming mode support
- Media activity LED
- Internal card power FET
- Optimized pin-out improves signal routing which eases implementation for improved signal integrity
- Optimized for low latency interrupt handling software
- Reduced memory footprint of the software
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flash Media Controller
3V
QFN
35Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
36Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for USB2244I-AEZG-06
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate