Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.640 |
25+ | € 1.360 |
100+ | € 1.310 |
250+ | € 1.280 |
Product Information
Product Overview
The TC646BEOA is a switch-mode PWM Fan Speed Controller with an auto-shutdown for use with brushless DC fans. Temperature proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input furnishes the required control voltage of 1.25 to 2.65V for 0 to 100% PWM duty cycle. It automatically suspends fan operation when measured temperature is below user programmed minimum setting. An integrated start-up timer ensures reliable motor start-up at turn-ON, coming out of shutdown mode, auto-shutdown mode or following a transient fault. It features Microchip Technology's proprietary FanSense™ technology for increasing system reliability. In normal fan operation, a pulse train is present at SENSE. A missing-pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC646 to trigger its start-up timer once. If the fault persists, the FAULT output goes low and the device is latched in its shutdown mode.
- Temperature proportional fan speed for acoustic control and longer fan life
- Efficient PWM fan drive
- FanSense™ Fault detection circuit protects against fan failure and aids system testing
- Shutdown mode for green systems
- Supports NTC/PTC thermistors
- Over-temperature indication
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Portable Devices, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fan Motor Controller
1Outputs
4.4V
8Pins
5.5V
85°C
-
No SVHC (25-Jun-2025)
SOIC
Brushless DC
5mA
SOIC
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate