Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.970 |
25+ | € 1.940 |
100+ | € 1.910 |
250+ | € 1.830 |
Product Information
Product Overview
The SST39SF010A-70-4I-NHE is a 1MB multi-purpose Flash Device with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A write (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories. The SST39SF010A device provide a maximum Byte-Program time of 20μs. This device use toggle bit or data# polling to indicate the completion of program operation. To protect against inadvertent write, they have on-chip hardware and software data protection schemes. The SST39SF010A device is suited for applications that require convenient and economical updating of program, configuration or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption.
- Low power consumption
- Sector-erase capability - Uniform 4kB sectors
- Latched address and data
- Automatic write timing - Internal VPP generation
- 10000 cycles Minimum endurance
- Supplier’s original packaging: Tube
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Parallel NOR
128K x 8bit
LCC
-
4.5V
5V
-40°C
5V Parallel NOR Flash Memories
No SVHC (21-Jan-2025)
1Mbit
Parallel
32Pins
70ns
5.5V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for SST39SF010A-70-4I-NHE
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate