Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN42HID-I/RM
Order Code2775075
Technical Datasheet
Bluetooth VersionBluetooth 2.1
Supply Voltage Min3V
Supply Voltage Max3.6V
Signal Range Max20m
Data Rate3Mbps
Bluetooth ClassClass 2
Receive Sensitivity-80dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 2.1
Supply Voltage Max
3.6V
Data Rate
3Mbps
Receive Sensitivity
-80dBm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
3V
Signal Range Max
20m
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134