Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.420 |
25+ | € 4.050 |
Product Information
Product Overview
The PIC24EP256GP202-I/SP is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 32768bytes of data memory size, 21 general-purpose I/O pins, 6-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 70MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 4-Channel DMA
- Three comparators
- 2x Operational amplifier
- Charge time measurement unit (CTMU)
- Peripheral trigger generator (PTG)
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Five 16-bit timers
- Two 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24EPGP Series Microcontrollers
16 bit
256KB
SDIP
I2C, SPI, UART
6Channels
3V
-40°C
Through Hole
PIC24
-
PIC24
70MHz
28Pins
21I/O's
32KB
10Bit, 12Bit
3.6V
85°C
PIC24EP GP
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate