Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F57K42-I/PT
Order Code2988498
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Technical Datasheet
492 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.550 |
25+ | € 2.390 |
100+ | € 2.220 |
250+ | € 2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F57K42-I/PT
Order Code2988498
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's44I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels43Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxK42
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC18 Family PIC18FxxK42 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
44I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
PIC18
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
43Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxK42
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability