Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.250 |
25+ | € 9.070 |
100+ | € 8.880 |
250+ | € 8.700 |
Product Information
Product Overview
The PIC18F458-I/PT is a high-performance Enhanced Flash Microcontroller with CAN module. The RC oscillator frequency is a function of the supply voltage, the resistor (REXT) and capacitor (CEXT) values and the operating temperature. In addition to this, the oscillator frequency will vary from unit to unit due to normal process parameter variation. The EC and ECIO oscillator modes require an external clock source to be connected to the OSC1 pin. The feedback device between OSC1 and OSC2 is turned off in these modes to save current. There is no oscillator start-up time required after a Power-on Reset or after a recovery from sleep mode. The PIC18F458 device includes a feature that allows the system clock source to be switched from the main oscillator to an alternate low-frequency clock source.
- High-performance RISC CPU - Linear program memory addressing up to 2MB and up to 10 MIPS operation
- Peripheral - Addressable USART module and capture/compare/PWM (CCP) modules
- 10-bit/up to 8-channel Analogue-to-digital converter module
- CAN bus module - Message bit rates up to 1Mbps and complies with ISO CAN conformance test
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator
- Programmable code protection
- Power-saving sleep mode
- Low-power and high-speed enhanced flash technology
Applications
Computers & Computer Peripherals, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F45x Series Microcontrollers
40MHz
44Pins
33I/O's
1.5KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
TQFP
AUSART, CAN, I2C, SPI
8Channels
4.2V
-40°C
Surface Mount
PIC18F45xx
MSL 3 - 168 hours
Alternatives for PIC18F458-I/PT
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate