Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F27Q84T-I/5N
Order Code3678046
Product RangePIC18 Family PIC18FxxQ84 Series Microcontrollers
Technical Datasheet
1,537 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.620 |
25+ | € 1.480 |
100+ | € 1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F27Q84T-I/5N
Order Code3678046
Product RangePIC18 Family PIC18FxxQ84 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ84 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageVQFN-EP
No. of I/O's25I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size8KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxQ84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ84 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
128KB
IC Case / Package
VQFN-EP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxQ84
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability