Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.180 |
| 25+ | € 4.100 |
Product Information
Product Overview
The PIC16F73-I/SP is a 8-bit Flash-based CMOS Microcontroller. The PIC16F73 features 5 channels of 8-bit Analogue-to-digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The flash program memory is readable during normal operation over the entire VDD range. It is indirectly addressed through Special Function Registers (SFR).
- High performance RISC CPU
- All single-cycle instructions except for program branches which are two cycles
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- In-Circuit Serial Programming (ICSP™) via two pins
- -40 to +85°C Temperature range (industrial)
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F7x Series Microcontrollers
20MHz
28Pins
22I/O's
192Byte
8Bit
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
7KB
NDIP
I2C, SPI, USART
5Channels
4V
-40°C
Through Hole
PIC16F7xx
-
Technical Docs (3)
Alternatives for PIC16F73-I/SP
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate