Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.290 |
| 25+ | € 5.510 |
| 100+ | € 4.560 |
| 250+ | € 4.090 |
Product Information
Product Overview
The PIC16F73-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- One 16-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F7x Series Microcontrollers
20MHz
28Pins
22I/O's
192Byte
8Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
SOIC
I2C, SPI, USART
5Channels
4V
-40°C
Surface Mount
PIC16F7xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F73-I/SO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate