Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.220 |
| 25+ | € 4.110 |
| 100+ | € 3.990 |
| 250+ | € 3.880 |
Product Information
Product Overview
The PIC16F73-E/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- One 16-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F7X Series Microcontrollers
20MHz
28Pins
22I/O's
192Byte
8Bit
5.5V
125°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
WSOIC
I2C, SPI, USART
5Channels
4V
-40°C
Surface Mount
PIC16F7x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F73-E/SO
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate