330 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.930 |
25+ | € 1.890 |
100+ | € 1.860 |
250+ | € 1.850 |
Product Information
Product Overview
The PIC16F676-I/P is a 8-bit Flash-based CMOS Microcontroller features 1 comparator and 128 bytes of EEPROM data memory. The PIC16F676 has a watchdog timer that is controlled by configuration bits. It runs off its own RC oscillator for added reliability. There are two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 72ms (nominal) on power-up only, designed to keep the part in Reset while the power supply stabilizes. There is also circuitry to reset the device if a brown-out occurs, which can provide at least a 72ms reset. With these three functions on-chip, most applications need no external Reset circuitry.
- Programmable pull-up resistors
- MPLAB® ICD-2 programming support or debugging support with optional header adapter
- 8 Oscillator selections including 4MHz RC oscillator with programmable calibration, power-on reset
- Power-saving sleep mode
- Interrupt-on-pin change
- Individual programmable weak pull-ups
- Programmable code protection
- High endurance flash/EEPROM cell
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
14Pins
12I/O's
64Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (21-Jan-2025)
PIC16
1.75KB
DIP
-
8Channels
2V
-40°C
Through Hole
PIC16F6xx
-
Technical Docs (3)
Alternatives for PIC16F676-I/P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate