Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.550 |
25+ | € 1.490 |
100+ | € 1.420 |
250+ | € 1.290 |
Product Information
Product Overview
The PIC16F1513-I/SO is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 25 general-purpose I/O pins and 17-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 16MHz internal oscillator
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- Hardware cap voltage divider
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F151x Series Microcontrollers
20MHz
28Pins
25I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (21-Jan-2025)
PIC16
7KB
SOIC
EUSART, I2C, SPI
17Channels
2.3V
-40°C
Surface Mount
PIC16F15xx
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate