Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1571-I/RF
Order Code3627604
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1080+ | € 0.578 |
Price for:Each
Minimum: 1080
Multiple: 1080
€ 624.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1571-I/RF
Order Code3627604
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageUDFN-EP
No. of I/O's6I/O's
InterfacesEUSART
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F157x
Qualification-
Technical Specifications
Product Range
PIC12 Family PIC12F15xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
UDFN-EP
Interfaces
EUSART
ADC Channels
4Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F157x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability