Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.370 |
25+ | € 1.170 |
100+ | € 1.070 |
3000+ | € 1.020 |
Product Information
Product Overview
The MCP6V71T-E/OT is an Operational Amplifier provides input offset voltage correction for very low offset and offset drift. This is low-power devices with a gain bandwidth product of 2MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). This product operate with a single supply voltage as low as 2V, while drawing 170μA/amplifier (typical) of quiescent current. The MCP6V71 family has enhanced EMI protection to minimize any electromagnetic interference from external sources.
- Easy to use
Applications
Sensing & Instrumentation, Medical
Technical Specifications
1Channels
1V/µs
SOT-23
Zero Drift
8µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
2MHz
2V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
2MHz
1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate