Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.364 |
| 9000+ | € 0.357 |
Product Information
Product Overview
MCP6561T-E/LT is a 1.8V low-power push-pull output comparator. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the device family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz while limiting supply current surges and dynamic power consumption during switching. This family operates with a single-supply voltage of 1.8V to 5.5V, while drawing less than 100 µA/comparator of quiescent current (typical). Applications include laptop computers, mobile phones, handheld electronics, RC timers, alarm and monitoring circuits, window comparators, and multivibrators.
- Rail-to-rail input: VSS – 0.3V to VDD + 0.3V, CMOS/TTL-compatible output
- Wide supply voltage range from 1.8V to 5.5V
- Quiescent current per comparator is 100µA typical at (IOUT = 0, VDD = +1.8V to +5.5V)
- Power supply rejection ratio is 70dB typical at (VCM = VSS, VDD = +1.8V to +5.5V)
- Input offset voltage is ±3mV typical at (VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- Input bias current is 1pA typical at (TA = +25°C, VIN- = VDD/2)
- Common-mode rejection ratio is 66dB typ at (VCM = -0.3V to VDD + 0.3V, VDD = 5.5V)
- Maximum toggle frequency is 4MHz typical at (VDD = +1.8V to +5.5V)
- Input voltage noise is 350µVP-P typical at (10Hz to 10MHz)
- Operating temperature range from -40°C to +125°C, 5-lead SC70 package
Technical Specifications
High Speed
56ns
SC-70
CMOS, Push Pull, TTL
Surface Mount
125°C
AEC-Q100
AEC-Q100
CMOS, Push Pull, TTL
56ns
1Channels
1.8V to 5.5V
5Pins
Single Supply
-40°C
-
No SVHC (25-Jun-2025)
SC-70
1 Comparator
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate