Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.377 |
25+ | € 0.319 |
100+ | € 0.291 |
3000+ | € 0.289 |
Product Information
Product Overview
The MCP6546T-E/OT is an open-drain output sub-microamp Comparator offered in single configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the MCP6546 family can be used as a level-shifter for up to 10V using a pull-up resistor. It can also be used as a wired-OR logic. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. This comparator operates with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1µA/comparator. The family of comparators has a push-pull output that supports rail-to-rail output swing and interfaces with CMOS/TTL logic.
- VOUT ≤10V Open-drain output
- 4µs Propagation delay
- Low switching current
Applications
Automotive, Consumer Electronics, Metering, Clock & Timing, Security, Communications & Networking, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sub-Microamp
3µs
SOT-23
Open Drain
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
1Channels
1.6V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Open Drain
3µs
Technical Docs (3)
Alternatives for MCP6546T-E/OT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate