Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.060 |
| 25+ | € 1.710 |
| 100+ | € 1.640 |
| 250+ | € 1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP622-E/MF
Order Code1825034
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product20MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDFN
No. of Pins8Pins
Amplifier TypeLow Offset Voltage
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN
Automotive Qualification StandardAEC-Q100
Bandwidth20MHz
No. of Amplifiers2 Amplifier
Slew Rate10V/µs
Product Overview
The MCP622-E/MF is a high bandwidth and slew rate Operational Amplifier features low offset. At power-up, this op amp is self-calibrated using mCal. The amplifier is optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. All devices are fully specified from -40 to +125°C.
- ±200μV (maximum) Low input offset
- 5pA (typical) Low input bias current
- 13nV/√Hz z, at 1MHz Noise
- ±70mA High output current
- 2.5mA/ch (typical) Supply current
- 5μA/ch Low-power mode
Applications
Automotive, Power Management
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
10V/µs
IC Case / Package
DFN
Amplifier Type
Low Offset Voltage
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
20MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
20MHz
Slew Rate
10V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability