Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.340 |
25+ | € 1.120 |
100+ | € 1.010 |
3000+ | € 0.990 |
Product Information
Product Overview
The MCP6021T-E/OT is an 10MHz rail-to-rail input/output rail-to-rail input/output Operational Amplifier with high performance. A low typical operating current of 1mA and an offset voltage that is less than 0.5mV. The MCP6021 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6021 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current. Key specifications include low noise (8.7 nV/√Hz), low input offset voltage and low distortion (0.00053% THD+N).
- Trimmed for low offset voltage
- Unity gain stable
- Specified over the extended temperature range
- Mid-supply VREF
- 1mA Typical low supply current
Applications
Automotive, Audio, Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation
Technical Specifications
1Channels
7V/µs
SOT-23
General Purpose
250µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
10MHz
2.5V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOT-23
10MHz
7V/µs
Technical Docs (3)
Alternatives for MCP6021T-E/OT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate