Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.399 |
25+ | € 0.332 |
100+ | € 0.302 |
250+ | € 0.296 |
Product Information
Product Overview
The MCP6002-I/MS is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6002 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
- IQ = 100μA (typical) Supply current
Applications
Automotive, Power Management
Technical Specifications
2Channels
0.6V/µs
MSOP
General Purpose
4.5mV
Surface Mount
85°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
1MHz
1.8V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
MSOP
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for MCP6002-I/MS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate