Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.250 |
25+ | € 4.380 |
100+ | € 4.320 |
250+ | € 4.250 |
Product Information
Product Overview
The MCP3302-BI/SL is a 13-bit differential input low power Analog-to-digital Converter (ADC) with SPI serial interface. It features full differential inputs and low-power consumption that is ideal for battery-powered systems and remote data acquisition applications. The ADC is user-programmable to provide two differential input pairs or four single-ended inputs. It is also user-programmable to configure into four differential input pairs or eight single-ended inputs. Incorporating successive approximation architecture with on-board sample and hold circuitry, this 13-bit A/D converter is specified to have ±1LSB integral nonlinearity for B-grade devices. The industry-standard SPI serial interface enables 13-bit A/D converter capability to be added to any PIC® microcontroller. It also features low current design that permits operation with typical standby and active currents of only 50nA and 300µA respectively.
- Full differential inputs
- Mixed Signal PICtail™ Demo board compatible
Applications
Automotive, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13bit
Differential, Single Ended
Single
5.5V
14Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
Serial, SPI
4.5V
SOIC
-40°C
Dual 13-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate