Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1703AT-3002E/CB
Order Code3491025
Product Range3V 3A LDO Voltage Regulators
Technical Datasheet
5,621 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.714 |
25+ | € 0.590 |
100+ | € 0.571 |
3000+ | € 0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1703AT-3002E/CB
Order Code3491025
Product Range3V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage Typ @ Current625mV
Dropout Voltage - Typ @ Current625mV
IC MountingSurface Mount
IC Case / PackageSOT-23A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 3A LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage - Typ @ Current
625mV
IC Case / Package
SOT-23A
Operating Temperature Min
-40°C
Product Range
3V 3A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage Typ @ Current
625mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability