Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.020 |
25+ | € 1.690 |
100+ | € 1.530 |
3300+ | € 1.500 |
Product Information
Product Overview
The HV9961LG-G is an average current mode control LED Driver IC operating in a constant OFF-time mode. Unlike HV9910B, this control IC does not produce a peak-to-average error and therefore greatly improves accuracy, line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for hiccup-mode output short circuit protection. The HV9961 can be powered from an 8 to 450V supply. A PWM dimming input is provided that accepts an external control TTL compatible signal. The output current can be programmed by an internal 275mV reference or controlled externally through a 0 to 1.5V dimming input. HV9961 is pin-to-pin compatible with HV9910B and it can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.
- Fast average current control
- Programmable constant OFF-time switching
- Linear dimming input
- PWM dimming input
- Output short circuit protection with skip mode
- Pin-compatible with the HV9910B
Applications
Automation & Process Control, LED Lighting, Imaging, Video & Vision
Technical Specifications
Buck
8V
-
-
NSOIC
-40°C
-
MSL 1 - Unlimited
-
NSOIC
-
-
450V
-
Surface Mount
8Pins
125°C
-
No SVHC (25-Jun-2025)
Buck
1Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate