Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 351.450 |
Product Information
Product Overview
EVB-USB7002 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB7002. It is a 4-port High-Speed (HS), Native USB type-C Smart Hub on a 4-layer RoHS-compliant printed circuit board (PCB). This platform supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB2.0 ports with Type-A connectors. The EVB-USB7002 platform also supports battery charging on all four downstream ports (maximum of 10A at any one time) and FlexConnect, a role reversal technology that enables ANY of the downstream ports to be the Host (upstream) port.
- USB7002 in a 100 pin QFN RoHS compliant package
- USB 3.1 compliant (Gen1 operation), USB 2.0 compliant (HS, FS and LS operation)
- 5V-tolerant USB pins, self-powered operation
- USB Gen1 Type-C upstream port
- All downstream ports can be enabled for battery charging (BC1.2 or SE1, 2.1A max per port)
- Microchip’s PortSwap, PHYBoost™ and VariSense™ technologies
- On-board SPI Flash for external downloadable firmware
- Operates from a single voltage (+12.0V, regulated) external power supply
- On-board 25MHz crystal or oscillator input
- Single on-board +/-5.2V, 15A regulator
Technical Specifications
Interface
Microchip
-
No SVHC (21-Jan-2025)
USB Type-C Hub Controller
USB7002
Eval Board USB7002, Type-A to Type-C USB Cable, 12V Power Supply
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate