Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 149.400 |
Product Information
Product Overview
EV51S73A is a PIC32CZ CA80 curiosity ultra development board. The PIC32CZ CA80 series of microcontrollers is our latest Cortex-M7 microcontroller with a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. that can implement such functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- PIC32CZ8110CA80208-I/8MX, 300MHz, 8M flash, 1M SRAM
- On-board debugger (PKoB4)
- Real time programming and debugging and virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™Socket
- On-board temperature sensor
- User button, user LED, graphics interface, G-bit Ethernet
- 2 high-speed USB (Type-C and Micro A/B)
Contents
PIC32CZ CA80 curiosity ultra development board (EV51S73A), AC/DC “wall wart” power supply.
Technical Specifications
Microchip
PIC32
Cortex-M7F
Curiosity Ultra Development Board PIC32CZ8110CA80208, AC/DC Wall Wart Power Supply
No SVHC (25-Jun-2025)
32bit
ARM
PIC32CZ8110CA80208
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate