Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV44P93A
Order Code4459394
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 144.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 144.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV44P93A
Order Code4459394
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberPIC32CK2051GC01144
Kit ContentsCuriosity Ultra Development Board PIC32CK2051GC01144
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV44P93A is a PIC32CK GC curiosity ultra development board. This is a hardware platform intended to speed up the development process for PIC32CK GC microcontroller designs. The PIC32CK GC series of MCUs is our first Cortex-M33 microcontroller with a wide range of connectivity options including Ethernet, CAN FD, HS & FS USB, I2S, I2C, SPI, etc. that can implement such functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards.
- PIC32CK2051GC01144, 120MHz, 2MB flash, 512KB SRAM, on-board debugger (PKoB4)
- Real-time programming and debugging
- Graphics interface
- 100/10MB/s Ethernet
- High speed USB (Type-C)
- Full speed USB (micro)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- Motor control interface, MikroBus™ socket
- On-board temperature sensor, 2x user buttons- and 2x user LEDs
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Curiosity Ultra Development Board PIC32CK2051GC01144
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CK2051GC01144
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02