Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.783 |
25+ | € 0.659 |
100+ | € 0.657 |
1000+ | € 0.644 |
Product Information
Product Overview
DSC1001CI2-033.3333T is a 1.8V-3.3V low-power precision silicon MEMS based CMOS oscillator. It offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. It incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making this ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Typical applications are mobile, consumer electronics, portable electronics, DVR, CCTV, surveillance cameras, low profile applications, industrial applications.
- AEC-Q100 reliability qualified
- Pin for pin “Drop-In” replacement for industry standard oscillators
- Semiconductor level reliability, significantly higher than quartz
- Short mass production lead times, compact plastic package, cost effective
- Longer battery life/reduced power consumption
- Output frequency is 33.33MHz
- Supply standby current is 15µA maximum (T = +25°C, VDD = 1.8 to 3.3V)
- ±25ppm stability
- 4-lead 3.2mm x 2.5mm CDFN package
- Industrial temperature rating range from -40°C to +85°C
Technical Specifications
33.3333MHz
25ppm
DSC1001 Series
-40°C
No SVHC (25-Jun-2025)
SMD, 3.2mm x 2.5mm
3.3V
CMOS
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate