Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.680 |
25+ | € 7.040 |
100+ | € 6.380 |
250+ | € 6.250 |
Product Information
Product Overview
The ATXMEGA128A1U-AU is a low power, high performance AVR XMEGA 8bit/16bit microcontroller in 100 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. This device provides four channel DMA controller, eight channel event system and programmable multilevel interrupt controller, 16bit real time counter (RTC), eight flexible, 16bit timer/counters with compare and PWM channels.
- 128KB of flash memory
- 2KB of EEPROM and 8KB of SRAM memory
- Maximum operating frequency of 32MHz
- Power supply voltage from 1.6V to 3.6V
- 78 general purpose I/O lines
- Eight USART, one USB 2.0, four SPI, four I2C and SMBus interface
- AES and DES crypto engine
- Two 12bit, 16 channel A/D converter and two 12bit, two channel D/A converters
- QTouch library support
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tray
Applications
Embedded Design & Development, Lighting, Metering, Industrial, Motor Drive & Control, Automation & Process Control, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
100Pins
78I/O's
8KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (21-Jan-2025)
AVR
128KB
TQFP
I2C, SPI, UART, USB
16Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate