Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.740 |
25+ | € 2.690 |
Product Information
Product Overview
The ATTINY861-20PU is a 8-bit high-performance AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPROM, 512B SRAM, 16 general purpose I/O lines, 32 general purpose working registers, debugWIRE for on-chip debugging, an 8-bit timer/counter with compare modes, an 8-bit high speed timer/counter with PWM and separate prescaler, universal serial interface (USI), internal and external interrupts, an 11-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and four software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
- Advanced RISC architecture - 123 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - 8/16-bit timer/counter with prescaler
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
- On-chip temperature sensor
- Industrial temperature range
- Low power consumption
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATtiny Family ATtiny861 Series Microcontrollers
20MHz
20Pins
16I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
AVR
8KB
DIP
SPI
11Channels
2.7V
-40°C
Through Hole
ATtiny86
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate