Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.010 |
25+ | € 0.915 |
100+ | € 0.876 |
250+ | € 0.837 |
Product Information
Product Overview
The ATTINY84A-SSU is a 8-bit picoPower® AVR® RISC-based Microcontroller Unit combines 8kB ISP flash memory, 512-byte EEPROM, 512-byte SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 2 timers/counters (8-bit/16-bit) with two PWM channels each, internal and external interrupts, 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processor speed.
- Operates between 1.8 to 5.5V
- High performance
- Advanced RISC architecture
- Fully static operation
- High endurance, non-volatile memory segments
- 10000 Write/erase cycles endurance
- Programming lock for self-programming flash and EEPROM data security
- 10-bit ADC
- Enhanced power-on reset circuit
- Low power consumption
Applications
Automation & Process Control
Technical Specifications
AVR ATtiny Family ATtiny84 Series Microcontrollers
20MHz
14Pins
12I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
8KB
SOIC
SPI
8Channels
1.8V
-40°C
Surface Mount
ATtiny84
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate