Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.000 |
| 25+ | € 0.909 |
| 100+ | € 0.831 |
| 6000+ | € 0.763 |
Product Information
Product Overview
ATtiny417/814/816/817 is a series of microcontrollers using the 8bit AVR processor with hardware multiplier, running at up to 20MHz, with up to 8KB Flash, 512 bytes of SRAM and 128 bytes of EEPROM in a 14-, 20- and 24-pin package. The series uses the latest technologies with a flexible and low power architecture including Event System and SleepWalking, accurate analogue features and advanced peripherals. Capacitive touch interfaces with driven shield are supported with the integrated QTouch peripheral touch controller.
Technical Specifications
AVR ATtiny Family ATtiny817 Series Microcontrollers
20MHz
24Pins
22I/O's
512Byte
10Bit
5.5V
125°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
8KB
VQFN
I2C, SPI, USART
12Channels
1.8V
-40°C
Surface Mount
ATtiny81
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate