Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
980+ | € 0.923 |
Product Information
Product Overview
The ATTINY441-MMH is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny441 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny441 provides 4kB of in-system programmable flash, 256byte of SRAM and 256byte of EEPROM data memory.
- Advanced RISC architecture
- 120 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- One 8-bit and two 16-bit timers/counters with two PWM channels, each
- Programmable ultra low power watchdog timer
- Two on-chip analogue comparators
- Two full duplex USARTs with start frame detection
- Serial peripheral interface (SPI)
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with supply voltage sampling
- External and internal interrupt sources
- 8MHz calibrated oscillator with temperature calibration option
- 32KHz calibrated ultra low power oscillator
- High-current drive capability on 2 I/O pins
- 0.2mA at 1.8V (1MHz System Clock) Active mode power consumption
Technical Specifications
AVR ATtiny Family ATtiny441 Series Microcontrollers
16MHz
20Pins
12I/O's
256Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
4KB
VQFN
I2C, SPI, USART
12Channels
1.7V
-40°C
Surface Mount
ATtiny44
MSL 3 - 168 hours