Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY2313-20MU
Order Code1748539
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Technical Datasheet
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.870 |
25+ | € 1.720 |
100+ | € 1.560 |
490+ | € 1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY2313-20MU
Order Code1748539
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageQFN
No. of I/O's18I/O's
InterfacesI2C, SPI, UART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny23
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATtiny Family ATtiny2313 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny23
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000746
Product traceability