Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.960 |
| 25+ | € 2.680 |
| 100+ | € 2.560 |
| 416+ | € 2.430 |
Product Information
Product Overview
SMART ARM-based microcontroller. It is designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Atmel Event System for inter-peripheral signalling and support for capacitive touch button, slider and wheel user interfaces.
- Power-on reset (POR) and brown-out detection (BOD), External Interrupt Controller (EIC)
- Idle and standby sleep modes
- Sleepwalking peripherals
- 8-ch event system, 32bit RTC with clock/calendar function
- Watchdog Timer (WDT)
- CRC-32 generator, up to six SERCOM, 14ADC, 2 comparators
- 16 external interrupt lines, RTC alarms
- SW debug interface
- Up to 38 programmable I/O pins
- Peripheral Touch Controller (PTC)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM 32 Family SAM D20 Series Microcontrollers
32 bit
256KB
QFN
I2C, SPI, UART, USART
14Channels
1.62V
-40°C
Surface Mount
SAM D2X
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
48Pins
38I/O's
32KB
12Bit
3.63V
105°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate