Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.780 |
| 25+ | € 5.250 |
| 100+ | € 4.760 |
| 250+ | € 4.660 |
Product Information
Product Overview
The ATSAM3S4BA-MU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 256 Kbytes of Flash and 48 Kbytes of SRAM. The ATSAM3S4BA-MU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.
- Operates from 1.62V to 3.6V
- 256 Kbytes of Flash
- 48 Kbytes of SRAM
- 64 Pins
- Operating temperature range -40°C to 85°C
- Memory Protection Unit (MPU)
Applications
Consumer Electronics, Industrial, Test & Measurement, Medical
Technical Specifications
SAM 32 Family SAM 3S Series Microcontrollers
32 bit
256KB
QFN
I2C, SPI, SSC, UART, USART
10Channels
1.62V
-40°C
Surface Mount
SAM 3S
-
ARM Cortex-M3
64MHz
64Pins
47I/O's
48KB
12Bit
3.6V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ATSAM3S4BA-MU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate