| Quantity | Price (ex VAT) |
|---|---|
| 4+ | € 3.130 |
Product Information
Product Overview
The ATMEGA8515L-8AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kB of programmable flash memory, 544B internal memory, up to 64kB external SRAM and 512byte EEPROM. The device supports a throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Three sleep modes - idle, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- One 8bit timer/counter with separate prescaler and compare mode
- One 16bit timer/counter with separate prescaler, compare mode and capture mode
- Three PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega85X5 Series Microcontrollers
8MHz
44Pins
35I/O's
512Byte
-
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
8KB
TQFP
SPI, UART
-
2.7V
-40°C
Surface Mount
ATmega85X5
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate