Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.391 |
25+ | € 0.377 |
100+ | € 0.363 |
250+ | € 0.356 |
Product Information
Product Overview
The AT93C86A-10SU-2.7 is a MICROWIRE-compatible 16kB 3-wire serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 1024 words of 16-bit each (when the ORG pin is connected to VCC) and 2048 words of 8-bit each (when the ORG pin is tied to ground). The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT93C86A is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a read instruction at DI, the address is decoded and the data is clocked out serially on the DO pin. The write cycle is completely self-timed and no separate erase cycle is required before Write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.
- Low-voltage operation
- User-selectable internal organization
- Sequential read operation
- Schmitt-trigger, filtered inputs for noise suppression
- 2MHz Clock rate (5V)
- Self-timed write cycle (10ms maximum)
- High reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Kbit
Microwire
SOIC
2.7V
Surface Mount
85°C
MSL 3 - 168 hours
2K x 8bit / 1K x 16bit
1MHz
8Pins
5.5V
-40°C
16Kbit Microwire Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate