Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9260B-CU-999
Order Code3929937
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Technical Datasheet
446 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.460 |
25+ | € 11.320 |
100+ | € 10.250 |
500+ | € 10.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9260B-CU-999
Order Code3929937
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size32KB
No. of Pins217Pins
IC Case / PackageLFBGA
No. of I/O's96I/O's
InterfacesEBI, EMI, ENET, I2C, SPI, SSC, UART, USART
RAM Memory Size8KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM92
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SAM9 Family AT91SAM92 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
LFBGA
Interfaces
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
ADC Channels
4Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM92
MSL
MSL 3 - 168 hours
Device Core
ARM9
Operating Frequency Max
180MHz
No. of Pins
217Pins
No. of I/O's
96I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability