Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91M42800A-33CJ
Order Code3628434
Product RangeAT91 Family AT91M Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
160+ | € 10.660 |
Price for:Each
Minimum: 160
Multiple: 160
€ 1,705.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91M42800A-33CJ
Order Code3628434
Product RangeAT91 Family AT91M Series Microcontrollers
Technical Datasheet
Product RangeAT91 Family AT91M Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max33MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageBGA
No. of I/O's54I/O's
InterfacesSPI, USART
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT91
MCU SeriesAT91M
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AT91 Family AT91M Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
SPI, USART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91M
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM7TDMI
Operating Frequency Max
33MHz
No. of Pins
144Pins
No. of I/O's
54I/O's
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AT91
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability