1,750 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.290 |
25+ | € 3.030 |
100+ | € 2.730 |
250+ | € 2.680 |
Product Information
Product Overview
The AT90USB162-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 16kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, USART, programmable watchdog timer with internal oscillator, SPI serial port, debugWIRE interface for on-chip debugging and programming and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- Non-volatile Program and Data Memories
- USB 2.0 Full-speed Device Module with Interrupt on Transfer Completion
- On Chip Debug Interface (debugWIRE)
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Idle, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- 8MHz at 2.7V and 16MHz at 4.5V (Industrial Range) Maximum Frequency
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
AT90 Family AT90USB Series Microcontrollers
16MHz
32Pins
22I/O's
512Byte
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
AVR
16KB
TQFP
I2C, SPI, UART, USART
-
2.7V
-40°C
Surface Mount
AT90USB
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate