Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.320 |
| 25+ | € 5.830 |
| 100+ | € 5.490 |
| 250+ | € 5.380 |
Product Information
Product Overview
The AT90CAN64-16AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 128kB ISP flash memory, 4kB EEPROM, 4kB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, CAN controller (V2.0A/V2.0B compliant), real time counter, four flexible timer/counters with compare modes and PWM, two USARTs, byte oriented Two-Wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG test interface (IEEE 1149.1 compliant) for on-chip debugging and five software selectable power saving modes. The device supports a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- Non volatile program and data memories - Programming lock for software security
- JTAG (IEEE 1149.1 compliant) interface - Extensive on-chip debug support
- CAN controller 2.0A and 2.0B - ISO 16845 certified
- Peripheral features - Programmable watchdog timer with on-chip oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- 8 External interrupt sources
- 5 Sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
- Software selectable clock frequency
- Global pull-up disable
- Industrial (-40 to +85°C) operating temperature
Applications
Industrial
Technical Specifications
AVR Family AT90CAN Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
AVR
64KB
TQFP
CAN, I2C, SPI, UART, USART
8Channels
2.7V
-40°C
Surface Mount
AT90CAN
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate