Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.270 |
| 25+ | € 4.820 |
| 100+ | € 4.370 |
| 250+ | € 4.330 |
Product Information
Product Overview
The AT90CAN32-16MU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90CAN32 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The AT90CAN32 provides the following features 128kB ISP flash memory with read-while-write capabilities, 2kB EEPROM and 4kB SRAM. The idle mode stops the CPU while allowing the SRAM, timer/counters, SPI/CAN ports and interrupt system to continue functioning.
- Advanced RISC architecture
- 133 Powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers + peripheral control registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- CAN controller 2.0A and 2.0B-ISO 16845 certified
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- 8 external interrupt sources
- 5 sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- Software selectable clock frequency
- Global pull-up disable
- 53 programmable I/O lines
- Programmable watchdog timer with on-chip oscillator
- 8bit synchronous timer/counter-0
- 8bit asynchronous timer/counter-2
- Dual 16bit synchronous timers/counters-1 and 3
- 8-channel, 10bit SAR ADC
- On-chip analogue comparator
- Byte-oriented two-wire serial interface
- Dual programmable serial USART
- Serial peripheral interface (SPI)
- Up to 64kB optional external memory space
Technical Specifications
AVR Family AT90CAN Series Microcontrollers
16MHz
64Pins
53I/O's
2KB
10Bit
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
AVR
32KB
VQFN
CAN, I2C, SPI, UART, USART
8Channels
2.7V
-40°C
Surface Mount
AT90CAN
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate