Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.510 |
| 25+ | € 11.310 |
| 100+ | € 10.290 |
| 250+ | € 10.080 |
Product Information
Product Overview
The AT32UC3A1512-AUT is a high-performance, low-power 32-bit AVR RISC-based Microcontroller combines 512kB flash, 64kB SRAM, 10/100 Ethernet MAC, full-speed (12Mbps) USB 2.0 with embedded host capability, I²S and a built-in audio D/A converter. The MCU achieves 91 dhrystone MIPS (DMIPS) at 66MHz while consuming only 40mA at 3.3V. The Peripheral direct memory access (PDCA) controller transfers data between peripherals and memories without processor involvement, drastically reducing processing with continuous large data streams within the MCU. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The PowerManager improves design flexibility and security.
- Compact single-cycle RISC instruction set including DSP instruction set
- Multi-hierarchy bus system
- Internal high-speed flash
- Internal high-speed SRAM, single-cycle access at full speed
- External memory interface on AT32UC3A0 derivatives
- Interrupt controller
- Universal serial bus (USB)
- Ethernet MAC 10/100Mbps interface
- One 3-channel 16-bit timer/counter (TC)
- One 7-channel 16-bit Pulse width modulation controller (PWM)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
- Serial peripheral interfaces (SPI) with chip select signals
- One synchronous serial protocol controller
- Two-wire interface (TWI), 400kbit/s I²C-compatible
- One 8 channel 10bit analogue-to-digital converter
- 16bit stereo audio bit stream
- On-chip debug system (JTAG interface)
- 5V input tolerant I/Os
Technical Specifications
AT32 Family AT32UC3A Series Microcontrollers
32 bit
512KB
TQFP
ENET, I2C, LIN, SPI, SSC, UART, USART
8Channels
1.65V
-40°C
Surface Mount
AT32UC3A
MSL 3 - 168 hours
AVR32
66MHz
100Pins
69I/O's
64KB
10Bit
1.95V
85°C
AT32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate