Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.460 |
25+ | € 50.480 |
100+ | € 50.330 |
250+ | € 50.170 |
Product Information
Product Overview
The AT28LV010-20TU is a 1MB high-performance 3V Electrically Erasable and Programmable Read-Only Memory organized as 131072 words by 8-bit. Manufactured with Atmels advanced nonvolatile CMOS technology, the device offers access times to 200ns with power dissipation of just 54mW. When the device is deselected, the CMOS standby current is less than 20µA. The AT28LV010 is accessed like a static RAM for the read or write cycle without the need for external components. The device contains a 128-byte page register to allow writing of up to 128-byte simultaneously. During a write cycle, the address and 1 to 128-byte of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA polling of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin.
- Automatic page write operation
- Fast write cycle times
- Low power dissipation
- Hardware and software data protection
- Data polling for end of write detection
- High reliability CMOS technology
- Endurance - 10⁵ cycles
- Data retention - 10 years
- JEDEC Approved byte-wide pinout
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Mbit
Parallel
TSOP
3V
Surface Mount
85°C
MSL 3 - 168 hours
128K x 8bit
5MHz
32Pins
3.6V
-40°C
1Mbit Parallel EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate