Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 175.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 175.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00995
Order Code3559183
Silicon ManufacturerMicrochip
Silicon Core NumberMIC28517T-E/PHA
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board MIC28517T-E/PHA
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MIC28517 70V/8A HLL step down evaluation board
- Vin between 4.5V and 70V (optimized for 48V)
- Vout between 0.6V and 12V Selectable through jumper J10 at 8A (default option is set to 5V)
- 270KHz to 800KHzswitching frequency (adjustable from 270KHz to 800KHz)
- MODE selection trough jumper J6, which allows the user to select either CCM or HLL mode of operation
- Open-drain power good signal (PG), which signals when the output is in regulation
- A logic level Enable (EN) signal that can be used to enable or disable the controller
- Programmable current limit
- Thermal shutdown
- Safe start-up into prebiased output
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MIC28517T-E/PHA
Automotive Qualification Standard
-
Silicon Core Number
MIC28517T-E/PHA
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356