Product Information
Product Overview
The AC162049 universal programming module(UPM) is a handy, low cost tool to support programming of flash based microcontroller DIP packaged products using the MPLAB ICD 2 In Circuit Debugger. It can also be connected to the PICSTART Plus, allowing programming of parts previously unsupported due to pin configuration issues.
- The ZIF socket will support 18, 28 and 40 pin DIP packaged devices
- Seven jumpers that must be connected to the two 20 pin headers marked 1 through 40
- Led 1 will illuminate whenever programming activity occurs on the board
- After MPLAB IDE acknowledges programming is complete, remove power from board and unlock ZIF socket
Applications
Embedded Design & Development
Warnings
An external 9V dc power supply must be connected to the MPLAB ICD 2 when programming with the UPM and ZIF socket must be in the locked position to program the microcontroller properly
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Programming Module
Real-time Background Debugging, Totally Enclosed, MPLAB IDE Compatible
ICD2
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate