Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.180 |
25+ | € 2.080 |
100+ | € 2.060 |
250+ | € 2.050 |
Product Information
Product Overview
The 25LC512-I/SN is a 512Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM) with byte-level and page-level serial EEPROM functions. It also features page, sector and chip erase functions typically associated with flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
- Low-power CMOS technology
- Electronic signature for device ID
- Self-timed erase and write cycles
- Sector write protection (16kB/sector)
- Built-in write protection
- High reliability
- 5mA at 5.5V/20MHz Maximum write current
- 10mA at 5.5V/20MHz Read current
- 1μA at 2.5V (deep power-down) Standby current
- <gt/>200 Years data retention
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
512Kbit
SPI
SOIC
2.5V
Surface Mount
85°C
-
64K x 8bit
20MHz
8Pins
5.5V
-40°C
512Kbit SPI Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 25LC512-I/SN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate